Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female, 68-Contacts, 1.27 mm
- RS Stock No.:
- 244-2938
- Mfr. Part No.:
- PSAS5F3130081TR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-2938
- Mfr. Part No.:
- PSAS5F3130081TR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 68 | |
| Current | 1.5A | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Keying Way | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS, UL | |
| Series | SAS/PCIe 5.0 (U.2 & U.3) | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 68 | ||
Current 1.5A | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Keying Way No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS, UL | ||
Series SAS/PCIe 5.0 (U.2 & U.3) | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC SAS PCIe storage receptacle connector has wide base. It has dual row connector. It's operating temperature range is -55°C to +105°C.
It has vertical Orientation It has 68 number of contacts
Related links
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female 1.27 mm
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Right Angle Edge Connector Female 1.27
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- Amphenol ICC 10029065-001C-TRLF Series Vertical Edge Connector Female 22-Contacts 1 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity 0.050 Series Series Vertical Edge Connector Female 112-Contacts 2 Row,
