TE Connectivity AMP .050 Series Series Vertical Edge Connector Female, Board, 80-Contacts, 1.27 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-763
Mfr. Part No.:
5650090-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Current

1A

Number of Contacts

80

Number of Rows

2

Connector Gender

Female

Pitch

1.27mm

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Card Thickness

1.78mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Voltage

203V

Housing Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

AMP .050 Series

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Connector from the AMP .050 Series features 80 positions arranged in 40 dual-contact pairs across two rows, designed for Compact and high-density PCB applications. With a 1.27 mm centerline pitch, it supports efficient signal routing in mezzanine and parallel board configurations. The connector is molded in brown high-temperature thermoplastic, offering durability and thermal stability in demanding environments.

80 total positions with 40 dual-contact pairs in a 2-row layout

1.27 mm centerline pitch for space-efficient board-to-board connections

Brown high-temperature thermoplastic housing for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy