TE Connectivity 0.050 Series Series Vertical Edge Connector Female, Board, 112-Contacts, 1.27 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-403
Mfr. Part No.:
5650090-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Current

1A

Number of Contacts

112

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Card Thickness

1.78mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

203V

Standards/Approvals

RoHS

Housing Material

High Temperature Thermoplastic

Series

0.050 Series

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Edge Connector with 112 positions designed for compact, high-density PCB applications requiring reliable mechanical and thermal performance. It features a 1.27 mm centerline pitch and 56 dual positions arranged in two rows, making it Ideal for mezzanine and parallel board stacking. The connector is molded in brown high-temperature thermoplastic, ensuring durability in demanding environments such as industrial control and telecom systems.

112 total positions with 56 dual-contact pairs across 2 rows

1.27 mm centerline pitch for space-efficient board layouts

High-temperature thermoplastic housing for enhanced thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy