Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Right Angle Edge Connector Female, 68-Contacts, 1.27
- RS Stock No.:
- 244-2931
- Mfr. Part No.:
- PSAS5F2130021TR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$8,425.90
(exc. GST)
$9,268.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 1400 | $24.074 | $8,425.90 |
| 1750 + | $23.593 | $8,257.55 |
*price indicative
- RS Stock No.:
- 244-2931
- Mfr. Part No.:
- PSAS5F2130021TR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 68 | |
| Current | 1.5A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Keying Way | No | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Housing Material | Thermoplastic | |
| Series | SAS/PCIe 5.0 (U.2 & U.3) | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 68 | ||
Current 1.5A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Keying Way No | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Housing Material Thermoplastic | ||
Series SAS/PCIe 5.0 (U.2 & U.3) | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC SAS PCIe storage receptacle connector has 6 channels. The housing is made of high temperature black thermoplastic.
It has surface mount termination It's durability is of 500 mating cycles
Related links
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Right Angle Edge Connector Female 1.27
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female 1.27 mm
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions POWER CARD EDGE Series Right Angle Edge Connector Female 50-Contacts,
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female 34-Contacts, 2.54 mm
