TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Surface, 68-Contacts, 800 μm Pitch, 1 Row,
- RS Stock No.:
- 786-235
- Mfr. Part No.:
- 2170560-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-235
- Mfr. Part No.:
- 2170560-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.5A | |
| Number of Contacts | 68 | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | 0°C | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 55°C | |
| Voltage | 30V ac | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.5A | ||
Number of Contacts 68 | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Termination Type Press Fit | ||
Minimum Operating Temperature 0°C | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 55°C | ||
Voltage 30V ac | ||
Contact Gender Female | ||
Housing Material Thermoplastic | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The TE Connectivity SAS receptacle is designed for board-to-board connections, offering 68 positions with vertical orientation and surface mount capability. This component facilitates reliable power and signal transmission in Compact designs.
Connector features a 1-row configuration with 68 positions for efficient space management
Surface mount termination method ensures robust PCB connections
Rated for a maximum contact current of 1.5 A, suitable for power applications
Board mount connector type enhances assembly efficiency and stability
Designed for vertical PCB mount orientation to optimise installation space
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 84-Contacts 2
