Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector, Panel, 74-Contacts, 600 μm Pitch
- RS Stock No.:
- 244-0401
- Mfr. Part No.:
- G97R26312HR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0401
- Mfr. Part No.:
- G97R26312HR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 74 | |
| Pitch | 600μm | |
| Mount Type | Panel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | No | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 300V | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS, UL | |
| Series | Mini Cool Edge IO | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 74 | ||
Pitch 600μm | ||
Mount Type Panel | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Keying Way No | ||
Maximum Operating Temperature 85°C | ||
Voltage 300V | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS, UL | ||
Series Mini Cool Edge IO | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Mini Cool Edge IO Connector provides a SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair. It supports both cable and card edge connection. It has copper alloy contact base metal and contact area finish is gold over nickel.
0.60 mm pitch, vertical and right angle configurations
Slim form factor for compact data center system designs
Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0 meter transmission distance
Supports both cable and card edge applications with one identical connector
Provides flexibility in system design to meet highly modular, scalable and easy-to-repair requirements
Related links
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Straight Edge Connector 74-Contacts, 0.6 mm Pitch
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
