TE Connectivity PCI & PCIe Series Straight Edge Connector Female, Through Hole, 184-Contacts, 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 165-0941
- Mfr. Part No.:
- 5145169-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 35 units)*
$329.59
(exc. GST)
$362.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 35 - 35 | $9.417 | $329.60 |
| 70 - 105 | $9.181 | $321.34 |
| 140 + | $9.041 | $316.44 |
*price indicative
- RS Stock No.:
- 165-0941
- Mfr. Part No.:
- 5145169-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 184 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Series | PCI & PCIe | |
| Card Type | Dual Edge, PCIe | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 184 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Series PCI & PCIe | ||
Card Type Dual Edge, PCIe | ||
- COO (Country of Origin):
- CN
TE Connectivity .050 Series PCI and Standard Edge Connectors
.050 Series PCI and standard card edge connectors with a 1.27mm pitch and 64 bit Bus width. These .050 Series PCI and standard card edge connectors have 92 Dual position contacts with the following board retention features:
Stock number 718-8340 is a PCI card edge connector and has 3 x brass hold downs and a 64 bit Bus width
Stock numberss 864-3472 is PCI card edge connector which has 3 x plastic pylons and a 64 bit Bus width
Stock number 718-8255 is a dual row standard card edge connector with 2 plastic pylons, keying and a PS/2 Bus type
Edge Connectors - TE
Related links
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
