Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female, Surface, 34-Contacts, 2.54 mm Pitch, 2
- RS Stock No.:
- 182-3009
- Mfr. Part No.:
- 71609-317LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.57
(exc. GST)
$10.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 38 | $9.57 |
| 39 - 77 | $9.34 |
| 78 + | $9.21 |
*price indicative
- RS Stock No.:
- 182-3009
- Mfr. Part No.:
- 71609-317LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Voltage | 1kV ac | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Glass Filled Thermoplastic | |
| Standards/Approvals | No | |
| Series | 71609 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Voltage 1kV ac | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Glass Filled Thermoplastic | ||
Standards/Approvals No | ||
Series 71609 | ||
Card Type Edge | ||
- COO (Country of Origin):
- FR
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row, 34 Positions, 2.54 mm (0.100in) Pitch
Related links
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female 34-Contacts, 2.54 mm
- Amphenol Communications Solutions 71609 Series Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 71609 Series Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions POWER CARD EDGE Series Right Angle Edge Connector Female 50-Contacts,
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 84-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 2 Row
