Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female, Board, 67-Contacts, 500 μm Pitch
- RS Stock No.:
- 244-0440
- Mfr. Part No.:
- MDT670M01501
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$3,158.00
(exc. GST)
$3,474.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $6.316 | $3,158.00 | - |
| 2500 + | $6.108 | $3,054.00 | 3% |
*price indicative
- RS Stock No.:
- 244-0440
- Mfr. Part No.:
- MDT670M01501
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 750mA | |
| Number of Contacts | 67 | |
| Connector Gender | Female | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS | |
| Housing Material | Thermoplastic | |
| Series | M.2 Gen 5 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 750mA | ||
Number of Contacts 67 | ||
Connector Gender Female | ||
Pitch 500μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS | ||
Housing Material Thermoplastic | ||
Series M.2 Gen 5 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PCIe M.2 Gen 5 Card Edge Connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options and supports higher data rates compared to PCIe Mini Card connector. It supports both single and double-sided modules.
Card edge connector with 67 contacts on a 0.50mm pitch
Fully compliant with PCI-SIG PCIe M.2 specification
75 positions with 8 connector key options
Design flexibilityAvailable in various connector heights
Options to reduce overall height
- RS Stock No. 2440443
- Mfr. Part No. MDT850M01501
Each
$10.68
- RS Stock No. 0785362
- Mfr. Part No. MDT420E03001
1 Reel of 800
$3,182.44
- RS Stock No. 0785361
- Mfr. Part No. MDT420A01001
1 Reel of 800
$3,570.86
- RS Stock No. 1822516
- Mfr. Part No. 10035388-102LF
Each
$20.75
Related links
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 0.5 mm Pitch
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- Amphenol Communications Solutions M.2 Series Vertical Edge Connector 67-Contacts 2 Row, Solder
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row,











