Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female, Board, 67-Contacts, 500 μm Pitch

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.10

View bulk pricing options

Subtotal (1 unit)*

$9.05

(exc. GST)

$9.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.05-
10 - 99$8.84$2.10
100 +$8.63$42.00

*price indicative

RS Stock No.:
244-0441
Mfr. Part No.:
MDT670M01501
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

67

Current

750mA

Pitch

500μm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Keying Way

Yes

Contact Gender

Female

Voltage

500V

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS

Housing Material

Thermoplastic

Series

M.2 Gen 5

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol ICC PCIe M.2 Gen 5 Card Edge Connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options and supports higher data rates compared to PCIe Mini Card connector. It supports both single and double-sided modules.

Card edge connector with 67 contacts on a 0.50mm pitch

Fully compliant with PCI-SIG PCIe M.2 specification

75 positions with 8 connector key options

Design flexibilityAvailable in various connector heights

Options to reduce overall height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy