TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 500 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,929.00

(exc. GST)

$2,122.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.929$1,929.00-
5000 +$1.866$1,866.003%

*price indicative

RS Stock No.:
241-1331
Mfr. Part No.:
2199230-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

67

Current

500mA

Number of Rows

2

Connector Gender

Female

Pitch

500μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Gold

Keying Way

Yes

Termination Type

Solder

Minimum Operating Temperature

-80°C

Contact Gender

Female

Voltage

50V

Maximum Operating Temperature

-40°C

Housing Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

M.2 NGFF

Card Type

PCI

COO (Country of Origin):
CN
The TE Connectivity an edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection.

EU RoHS complaint

EU ELV complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy