Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female, Board, 67-Contacts, 500 μm Pitch, 2 Row,

Subtotal (1 reel of 800 units)*

$3,570.86

(exc. GST)

$3,927.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,570.86$4.464

*price indicative

RS Stock No.:
785-361
Mfr. Part No.:
MDT420A01001
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

67

Current

500mA

Number of Rows

2

Connector Gender

Female

Pitch

500μm

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Keying Way

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Voltage

50V

Contact Gender

Female

Series

M.2

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector provides a solution for PCIe M.2 Gen 4 applications, is designed to enhance connectivity with superior data transmission efficiency while occupying minimal board space.

67 contacts on a Compact 0.50mm pitch enhance space efficiency

Supports PCIe 3.0, USB 3.0, and SATA 3.0 for multi-application use

Compatible with angled insertion, increasing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy