Amphenol Communications Solutions POWER CARD EDGE Series Right Angle Edge Connector Female, Through Hole, 50-Contacts,

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save $16.32

View bulk pricing options

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 31$20.75-
32 - 62$20.24$16.32
63 +$19.92$52.29

*price indicative

Packaging Options:
RS Stock No.:
182-2516
Mfr. Part No.:
10035388-102LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Right Angle

Current

7A

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-5°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Voltage

1kV

Standards/Approvals

No

Housing Material

High Temperature Thermoplastic

Series

POWER CARD EDGE

Card Type

Edge

COO (Country of Origin):
CN
Power Card Edge, Power Connectors, 2 x 25P STB Right Angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy