Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female, Surface, 120-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8701
- Mfr. Part No.:
- HSEC8-160-01-S-RA-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 64 more to save $31.04
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$38.19
(exc. GST)
$42.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 62 | $19.095 | $38.19 | - |
| 64 - 124 | $18.61 | $37.22 | $31.04 |
| 126 + | $18.32 | $36.64 | $97.65 |
*price indicative
- RS Stock No.:
- 208-8701
- Mfr. Part No.:
- HSEC8-160-01-S-RA-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Current | 2.6A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | HSEC8-160-01-S-RA-TR | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Current 2.6A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series HSEC8-160-01-S-RA-TR | ||
Card Type PCIe | ||
The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
- RS Stock No. 2088695
- Mfr. Part No. HSEC8-140-01-S-RA
Each
$16.84
- RS Stock No. 2088699
- Mfr. Part No. HSEC8-160-01-S-DV-A-BL
Each
$12.66
- RS Stock No. 2271371
- Mfr. Part No. HSEC8-110-01-S-RA-TR
Each
$12.34
- RS Stock No. 2271379
- Mfr. Part No. HSEC8-120-01-S-RA-TR
Each
$13.69
Related links
- Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female 120-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 120-Contacts 2 Row
- Samtec HSEC8-160-01-S-DV-A-BL Series Vertical Edge Connector Female 120-Contacts 2 Row,
- Samtec HSEC8 Series Right Angle Edge Connector Female 620-Contacts 1 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 120-Contacts 2 Row, Surface Mount












