Samtec HSEC8-DV Series Straight Edge Connector Female, Surface, 120-Contacts, 800 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 767-6831
- Mfr. Part No.:
- HSEC8-160-01-L-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $7.93 | - |
| 20 - 74 | $7.70 | $4.60 |
| 75 - 299 | $7.47 | $34.50 |
| 300 - 599 | $7.30 | $189.00 |
| 600 + | $7.14 | $474.00 |
*price indicative
- RS Stock No.:
- 767-6831
- Mfr. Part No.:
- HSEC8-160-01-L-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 120 | |
| Current | 3.1A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 120 | ||
Current 3.1A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 240V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type PCIe | ||
HSEC8 Series Vertical Edge Rate Card Sockets
These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.
Edge Connectors - Samtec
Note
The HSE8 SMT Vertical Edge Rate Card Sockets with 80, 100 and 160 ways have a central keying feature with the 20, 40 and 60 ways having none.
Related links
- Samtec HSEC8-DV Series Straight Edge Connector Female 40-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Straight Edge Connector Female 60-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Straight Edge Connector Female 20-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 120-Contacts 2 Row
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
