Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female, Surface, 120-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$3,685.75

(exc. GST)

$4,054.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250$14.743$3,685.75
500 - 750$14.381$3,595.25
1000 +$14.153$3,538.25

*price indicative

RS Stock No.:
208-8700
Mfr. Part No.:
HSEC8-160-01-S-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

120

Current

2.6A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

240V

Standards/Approvals

No

Housing Material

LCP

Series

HSEC8-160-01-S-RA-TR

Card Type

PCIe

The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available (HSEC8-PE)

Optional board locks and cable latching features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy