Samtec MEC8-EM2 Series Vertical Edge Connector Female, Through Hole, 50-Contacts, 1 Row, Solder
- RS Stock No.:
- 200-0405
- Mfr. Part No.:
- MEC8-150-02-L-D-EM2
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$112.17
(exc. GST)
$123.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $11.217 | $112.17 |
| 20 - 30 | $10.937 | $109.37 |
| 40 + | $10.769 | $107.69 |
*price indicative
- RS Stock No.:
- 200-0405
- Mfr. Part No.:
- MEC8-150-02-L-D-EM2
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 50 | |
| Current | 3.3A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 185V | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC8-EM2 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 50 | ||
Current 3.3A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 185V | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC8-EM2 | ||
Card Type Edge | ||
2
The Samtec MEC8 series is mini edge card connector.(Edge mount)
Double row design up to 140 pins
Accepts 1.60 mm thick cards
Related links
- Samtec MEC8-EM2 Series Vertical Edge Connector Female 50-Contacts Solder
- Samtec MEC8-EM Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec MEC8-VP Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec HSEC8-130-01-S-D-EM2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
