Samtec MEC8-EM Series Straight Edge Connector Female, Edge, 20-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.07

(exc. GST)

$8.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 6$8.07
7 - 12$7.95
13 +$7.73

*price indicative

RS Stock No.:
158-7572
Mfr. Part No.:
MEC8-110-02-L-D-EM2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Straight

Product Type

Edge Connector

Current

2.2A

Number of Contacts

20

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Edge

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

265V ac

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

MEC8-EM

Card Type

Edge

0.80 mm Mini Edge Card Connector, Edge Mount

0.80 mm (.0315") pitch

Accepts .062" (1.60 mm) thick cards

Double row design up to 140 pins

Related links