Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1375 more to save $585.75

View bulk pricing options

Subtotal (1 reel of 275 units)*

$1,169.85

(exc. GST)

$1,286.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
275 - 1100$4.254$1,169.85-
1375 +$3.828$1,052.70$585.75

*price indicative

RS Stock No.:
180-2449
Mfr. Part No.:
HSEC8-130-01-S-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.8A

Number of Contacts

60

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Voltage

240V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Card Type

Edge

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available

Optional board locks and cable latching features

Optional weld tab for mechanical strength

Samtec 28+ Gbps Solution

Extended Life Product™ (E.L.P.™)

Each
$10.93
Each
$8.23
Each
$11.26
Each
$9.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy