Samtec MEC8-EM Series Straight Edge Connector Female, Edge, 20-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$184.35

(exc. GST)

$202.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25$7.374$184.35
50 - 225$7.23$180.75
250 +$6.507$162.68

*price indicative

RS Stock No.:
158-5355
Mfr. Part No.:
MEC8-110-02-L-D-EM2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Straight

Product Type

Edge Connector

Current

2.2A

Number of Contacts

20

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Edge

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

265V ac

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

MEC8-EM

Card Type

Edge

0.80 mm Mini Edge Card Connector, Edge Mount

0.80 mm (.0315") pitch

Accepts .062" (1.60 mm) thick cards

Double row design up to 140 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy