Samtec MEC8-RA Series Right Angle Edge Connector Female, Edge, 40-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
901-2074
Mfr. Part No.:
MEC8-120-02-L-D-RA1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2A

Number of Contacts

40

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Edge

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Voltage

265V ac

Maximum Operating Temperature

125°C

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

MEC8-RA

Card Type

Edge

Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets


0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy