TE Connectivity PCI Express Series Straight Connector, Straddle Mount, 36-Contacts, 1 mm Pitch
- RS Stock No.:
- 795-286
- Mfr. Part No.:
- 5-1734857-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-286
- Mfr. Part No.:
- 5-1734857-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Connector | |
| Current | 1.1A | |
| Number of Contacts | 36 | |
| Pitch | 1mm | |
| Mount Type | Straddle Mount | |
| Contact Plating | Gold | |
| Contact Material | Gold Flash, Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Series | PCI Express | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Connector | ||
Current 1.1A | ||
Number of Contacts 36 | ||
Pitch 1mm | ||
Mount Type Straddle Mount | ||
Contact Plating Gold | ||
Contact Material Gold Flash, Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Series PCI Express | ||
- COO (Country of Origin):
- CN
The TE Connectivity Straddle mount connector designed for high-performance PCI Express applications, providing a Crucial link for data transmission in various electronic systems.
Available in standard sizes from 36 to 164 pins, catering to various application needs
Features integrated retention mechanisms for secure connections in demanding environments
Constructed with RoHS compliant materials, ensuring adherence to environmental standards
Utilises a Durable design that supports a longevity of 50 cycles for reliable performance
Related links
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity 8-173 Series Straight Connector Female 164-Contacts 2 Row, Through Hole
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- TE Connectivity Mini PCI Express Series Edge Connector Female 0.8 mm Pitch, 52 Row
