TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female, Cable, 3-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 796-837
- Mfr. Part No.:
- 7-1534796-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 1000 units)*
$563.84
(exc. GST)
$620.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $563.84 | $0.564 |
*price indicative
- RS Stock No.:
- 796-837
- Mfr. Part No.:
- 7-1534796-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Keying Way | Yes | |
| Card Thickness | 1.5mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide | |
| Series | AMP DUOPLUG MK2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Copper Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Keying Way Yes | ||
Card Thickness 1.5mm | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide | ||
Series AMP DUOPLUG MK2 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector offers reliable insulation displacement connectivity solutions, designed for efficient automatic production lines, thus ensuring optimal electrical performance in various applications.
Compatible with RAST connector systems for versatile connectivity options
Supports high current ratings of up to 16 Amps, catering for demanding applications
Constructed from Durable materials, enhancing longevity and performance
Designed with flexible keying options to ensure reliable mating and prevent incorrect connections
Related links
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Straight Edge Connector 3-Contacts 1 Row, Solder
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-284 Series Straight Connector 4-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
