TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male, Cable, 8-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 796-035
- Mfr. Part No.:
- 3-1534796-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-035
- Mfr. Part No.:
- 3-1534796-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Receptacle | |
| Number of Contacts | 8 | |
| Current | 2A | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin | |
| Termination Type | IDC | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.5mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Polyamide 66 | |
| Series | AMP DUOPLUG | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Receptacle | ||
Number of Contacts 8 | ||
Current 2A | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Copper Tin | ||
Termination Type IDC | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.5mm | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Polyamide 66 | ||
Series AMP DUOPLUG | ||
Card Type Edge | ||
- COO (Country of Origin):
- CZ
The TE Connectivity connector system features a robust design, facilitating reliable connections for a variety of applications. It ensures optimal performance through efficient mating technology and versatile configurations tailored for specific wiring needs.
Wire size range supports 0.5 to 1.5 mm for flexible use
Current ratings reach up to 16 A, accommodating diverse requirements
Utilises insulation displacement contacts for enhanced reliability
Compatible with modular connectors for streamlined application
Features a keying system that prevents mismating during installation
Related links
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Straight Edge Connector 3-Contacts 1 Row, Solder
- TE Connectivity 3-284 Series Straight Connector 4-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity DuoPlug Series Right Angle Cable Receptacle 2.5 mm Pitch Shrouded
