TE Connectivity DUOPLUG Series Right Angle Edge Connector Female, Cable, 3-Contacts, 2.5 mm Pitch, 1 Row, IDC

Subtotal (1 tray of 1000 units)*

$774.81

(exc. GST)

$852.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$774.81$0.775

*price indicative

RS Stock No.:
796-610
Mfr. Part No.:
3-966480-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

3

Current

2A

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Tin

Contact Material

Copper Tin

Card Thickness

1.5mm

Keying Way

Yes

Termination Type

IDC

Contact Gender

Female

Voltage

63V

Housing Material

Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

DUOPLUG

COO (Country of Origin):
DE
The TE Connectivity connector system delivers robust interconnection solutions designed to meet a variety of applications. Its in-line mating technology ensures secure connections with enhanced performance, facilitating efficient assembly in high-demand environments.

Designed for easy termination with insulation displacement contacts, improving assembly efficiency

Supports wire sizes from 0.5 to 1.5 mm, accommodating various applications

High current capacity of 16 Amperes maximises performance across diverse tasks

Constructed from Durable materials for long-lasting reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy