TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male, Cable, 5-Contacts, 2.5 mm Pitch, 1 Row, IDC

Subtotal (1 tray of 500 units)*

$513.21

(exc. GST)

$564.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$513.21$1.026

*price indicative

RS Stock No.:
796-034
Mfr. Part No.:
3-1534796-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Orientation

Right Angle

Current

2A

Number of Contacts

5

Number of Rows

1

Connector Gender

Male

Pitch

2.5mm

Mount Type

Cable

Contact Plating

Tin

Contact Material

Copper Tin

Card Thickness

1.5mm

Termination Type

IDC

Keying Way

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Voltage

250V

Standards/Approvals

RoHS

Housing Material

Glass Filled Polyamide 66

Series

AMP DUOPLUG

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity connector is designed for reliable electrical connections in various applications. It facilitates high productivity and enhances application flexibility, adhering to modern in-line mating technology standards.

Accommodates wire size from 0.35 to 1.0 mm for versatile connectivity

Supports a maximum current rating of 10 Amperes, ensuring robust performance

Features insulation displacement contacts that simplify installation and maintain connectivity integrity

Designed with high automation capabilities, reducing wiring faults during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy