Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female, Surface, 36-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 787-598
- Mfr. Part No.:
- 10061913-120PLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-598
- Mfr. Part No.:
- 10061913-120PLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 300V ac | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | Rohs | |
| Series | 10061913-120PLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Keying Way Yes | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 300V ac | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals Rohs | ||
Series 10061913-120PLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol PCI Express Gen 3 Card Edge Connector offers a robust solution for High speed data transfer. This connector facilitates PCIe signalling from 2.5Gb/s to 8Gb/s, catering to various performance needs in low profile systems.
Supports x1, x4, x8, or x16 serial PCIe links for diverse bandwidth requirements
Available in configurations with up to 280 positions, enhancing flexibility for different applications
Features straddle mount orientation, ensuring precise alignment with host PCBs
Durable design allows for 50 mating cycles, guaranteeing long-term reliability
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 36-Contacts
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
