Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder

Subtotal (1 tray of 30 units)*

$556.03

(exc. GST)

$611.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$556.03$18.534

*price indicative

RS Stock No.:
787-105
Mfr. Part No.:
10082378-11003TLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

64

Current

1.1A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Keying Way

Yes

Minimum Operating Temperature

-55°C

Card Thickness

1.57mm

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Voltage

300V ac

Housing Material

Glass Filled Nylon

Standards/Approvals

Rohs

Series

10082378-11003TLF

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
US
The Amphenol Connector facilitates reliable connectivity in low-profile systems, supporting PCI Express Gen 3 signalling at speeds up to 8Gb/s, essential for High performance computing and server applications.

Designed for vertical termination, ensuring space-efficient installations

Supports high-speed data transfer rates of up to 8Gb/s for enhanced performance

Available in multiple pin configurations, catering to varying application needs

Integrates a rugged retention mechanism, securing cards during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy