Amphenol ICC 10025026-10003TLF Series Horizontal Edge Connector Female, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 787-334
- Mfr. Part No.:
- 10025026-10003TLF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 25 units)*
$543.43
(exc. GST)
$597.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $543.43 | $21.737 |
*price indicative
- RS Stock No.:
- 787-334
- Mfr. Part No.:
- 10025026-10003TLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Edge Connector | |
| Orientation | Horizontal | |
| Number of Contacts | 164 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | UL | |
| Series | 10025026-10003TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Edge Connector | ||
Orientation Horizontal | ||
Number of Contacts 164 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Keying Way Yes | ||
Voltage 300V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals UL | ||
Series 10025026-10003TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers versatility for various applications, ensuring reliable connectivity in demanding environments while maintaining superior performance under different conditions.
Released status guarantees the product is available for distribution
Documentation printed on August 11, 2016, provides clarity on product details
Multiple references highlight the consistency and reliability of the offering
Related links
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Amphenol ICC PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Molex 74540 Series Horizontal Edge Connector
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
