Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 787-339
- Mfr. Part No.:
- 10039755-10001TLF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
$472.10
(exc. GST)
$519.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $472.10 | $9.442 |
*price indicative
- RS Stock No.:
- 787-339
- Mfr. Part No.:
- 10039755-10001TLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 64 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 300V ac | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | UL | |
| Series | 10039755-10001TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 64 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Keying Way Yes | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 300V ac | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals UL | ||
Series 10039755-10001TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol Connector facilitates seamless connectivity in various applications, ensuring reliability and durability in every environment. Its design underscores precision while integrating functionality and versatility for High performance tasks.
Premium material construction guarantees enhanced longevity and ruggedness
Optimised for efficiency, offering a consistent performance across diverse situations
Provides straightforward installation, reducing setup time and effort
Designed for excellent electrical performance to meet demanding specifications
Related links
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Molex 87715 Series Vertical Edge Connector Male 64-Contacts Through Hole
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- Amphenol Communications Solutions Edge Connector 1 mm Pitch, 2 Row
