Molex 74540 Series Horizontal Edge Connector
- RS Stock No.:
- 178-9256
- Mfr. Part No.:
- 74540-0201
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9256
- Mfr. Part No.:
- 74540-0201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74540 | |
| Orientation | Horizontal | |
| Product Type | Edge Connector | |
| Card Type | PCI | |
| Keying Way | Yes | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74540 | ||
Orientation Horizontal | ||
Product Type Edge Connector | ||
Card Type PCI | ||
Keying Way Yes | ||
PCIe Guide Frame, x8, for Standard Host Boards, With Blocking Key
Related links
- Molex PCIe Series Horizontal Board
- Amphenol ICC 10025026-10003TLF Series Horizontal Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity Horizontal Edge Connector 0.8 mm Pitch Surface Mount
- Samtec QSE Series Horizontal Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 1.5 mm Pitch 1 Row Straight
- Molex, 94518 Female Crimp Terminal Crimp
- Molex, MX150 33481 1 Row 2 Way Cable Mount Male Sealed Connector
- Molex 3 mm Pitch 2 Row Straight
