TE Connectivity 10018783-10101TLF Series Straight Edge Connector, Cable, 1-Contacts, 3.96 mm Pitch, Crimp
- RS Stock No.:
- 787-015
- Mfr. Part No.:
- 170250-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
$521.87
(exc. GST)
$574.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $521.87 | $3.479 |
*price indicative
- RS Stock No.:
- 787-015
- Mfr. Part No.:
- 170250-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 1 | |
| Pitch | 3.96mm | |
| Mount Type | Cable | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Keying Way | No | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Series | 10018783-10101TLF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 1 | ||
Pitch 3.96mm | ||
Mount Type Cable | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Keying Way No | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Series 10018783-10101TLF | ||
- COO (Country of Origin):
- JP
The TE Connectivity Pin Assembly serves as a standard circular contact pin assembly from te connectivity. it delivers reliable connectivity in demanding applications with a Durable 1.57 mm diameter design.
Provides type-3 standard configuration
Utilizes long pin assembly
Ensures low-profile mounting
Supports robust circular connections
Related links
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 9-Contacts 1
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
