TE Connectivity AMP .050 Series Series Vertical Edge Connector Female, Board, 46-Contacts, 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 677-404
- Mfr. Part No.:
- 5650090-7
- Brand:
- TE Connectivity
Subtotal (1 box of 70 units)*
$649.22
(exc. GST)
$714.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $649.22 | $9.275 |
*price indicative
- RS Stock No.:
- 677-404
- Mfr. Part No.:
- 5650090-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 46 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Card Thickness | 1.78mm | |
| Contact Gender | Female | |
| Voltage | 203V | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | High Temperature Thermoplastic | |
| Series | AMP .050 Series | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 46 | ||
Current 1A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Card Thickness 1.78mm | ||
Contact Gender Female | ||
Voltage 203V | ||
Maximum Operating Temperature 85°C | ||
Housing Material High Temperature Thermoplastic | ||
Series AMP .050 Series | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector from the AMP .050 Series features 46 positions arranged in 23 dual-contact pairs across two rows, designed for Compact and high-density PCB applications. With a 1.27 mm centerline pitch, it supports efficient signal routing in mezzanine and parallel board configurations. The connector is molded in brown high-temperature thermoplastic, offering durability and thermal stability in demanding environments.
46 total positions with 23 dual-contact pairs in a 2-row layout
1.27 mm centerline pitch for space-efficient board-to-board connections
Brown high-temperature thermoplastic housing for enhanced performance
- RS Stock No. 0677704
- Mfr. Part No. 5650712-1
1 Pack of 105
$661.17
- RS Stock No. 0678764
- Mfr. Part No. 5650091-2
1 Pack of 35
$593.05
- RS Stock No. 0678765
- Mfr. Part No. 5650719-1
1 Pack of 70
$794.64
- RS Stock No. 0799141
- Mfr. Part No. 926088-2
1 Box of 50
$552.25
Related links
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 60-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 30-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 132-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Card Connector Female 50-Contacts 2 Row,
- TE Connectivity 0.050 Series Series Vertical Edge Connector Female 112-Contacts 2 Row,
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole












