TE Connectivity AMP .050 Series Series Vertical Edge Connector Female, Board, 30-Contacts, 1.27 mm Pitch, 2 Row,

Subtotal (1 pack of 105 units)*

$661.17

(exc. GST)

$727.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$661.17$6.297

*price indicative

RS Stock No.:
677-704
Mfr. Part No.:
5650712-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

30

Current

1A

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Card Thickness

1.78mm

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

203V

Housing Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

AMP .050 Series

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Connector from the AMP .050 Series with 30 positions is engineered for compact, high-density PCB applications. It features 15 dual-contact pairs arranged in two rows and a 1.27 mm centerline pitch, making it Ideal for mezzanine or parallel board configurations. Molded in brown high-temperature thermoplastic, this connector ensures durability and thermal stability in demanding environments such as industrial control, telecom, and computing systems.

Dual-row configuration with 15 dual positions

1.27 mm centerline pitch supports dense board layouts

Brown high-temperature thermoplastic housing for thermal resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy