3M E.A.R Express Series Yellow Disposable Ear Plugs, 19 dB Rated 100
- RS Stock No.:
- 774-3984
- Mfr. Part No.:
- 321-2115
- Brand:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$279.99
(exc. GST)
$307.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $279.99 | $2.80 | - |
| 20 - 39 | $268.79 | $2.688 | 4% |
| 40 + | $258.61 | $2.586 | 7% |
*price indicative
- RS Stock No.:
- 774-3984
- Mfr. Part No.:
- 321-2115
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Number of Pairs | 100 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 19dB | |
| Standards/Approvals | No | |
| Series | Express | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Number of Pairs 100 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 19dB | ||
Standards/Approvals No | ||
Series Express | ||
Material Polyurethane | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Express Series Ear Plugs, 19 dB Single Number Rating, Disposable Type - 321-2115
This product comprises disposable ear plugs Ideal for high noise reduction applications. The ear plugs are designed using polyurethane material, ensuring a comfortable fit while providing a Single Number Rating (SNR) of 19 dB. With 200 pairs per package and a corded design, they are perfect for environments where hand cleanliness might be a concern.
Features & Benefits
• Patented foam adapts for enhanced seal and comfort
• Dual material design provides a secure fit
• Disposable design ensures hygiene and convenience
• Corded style prevents loss during use
• Soft foam caters to extended wear durations
• Distinctive yellow colour for easy identification
• Dual material design provides a secure fit
• Disposable design ensures hygiene and convenience
• Corded style prevents loss during use
• Soft foam caters to extended wear durations
• Distinctive yellow colour for easy identification
Applications
• Used in automated machinery operations
• Ideal for electronics assembly lines
• Suitable for electrical installation environments
• Applied within mechanical workshops and maintenance facilities
• Ideal for electronics assembly lines
• Suitable for electrical installation environments
• Applied within mechanical workshops and maintenance facilities
What distinguishes these ear plugs from reusable alternatives?
The disposable nature ensures consistent hygiene and eliminates the need for washing, making them practical for environments where cleanliness is essential.
How do the materials contribute to comfort during prolonged use?
The soft polyurethane material is designed to soften with use, improving fit and comfort, making them suitable for long durations without discomfort.
Can the corded design assist in their handling during work?
Yes, the corded feature keeps them securely in place, reducing the risk of loss while still allowing the wearer to remove them temporarily without having to store them away.
What is the typical noise reduction capability of these ear plugs?
With a Single Number Rating (SNR) of 19 dB, they effectively reduce noise levels, making them suitable for high-noise environments.
In what settings are these ear plugs most effectively utilised?
They are predominantly effective in industries such as automation, electronics, and mechanical applications where noise exposure is significant.
Note
Not suitable for low frequency noise
Standards
AS/NZS 1270:2002
Related links
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 22 dB Rated 1000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
