3M E.A.R Classic Series Yellow Disposable Ear Plugs, 21 Rated 2000
- RS Stock No.:
- 774-3947
- Mfr. Part No.:
- 311-1101
- Brand:
- 3M E.A.R
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$180.27
(exc. GST)
$198.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 19 | $180.27 | $0.901 |
| 20 - 39 | $175.87 | $0.879 |
| 40 + | $169.73 | $0.849 |
*price indicative
- RS Stock No.:
- 774-3947
- Mfr. Part No.:
- 311-1101
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 2000 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 21 | |
| Standards/Approvals | RoHS | |
| Series | Classic | |
| Material | PVC | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Number of Pairs 2000 | ||
Sub Type Corded | ||
Single Number Rating SNR 21 | ||
Standards/Approvals RoHS | ||
Series Classic | ||
Material PVC | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Classic Series Ear Plugs, 29 SNR Noise Reduction, Corded Attachment Style - 311-1101
This disposable ear plug designed for effective noise reduction in various work environments. With a Single Number Rating (SNR) of 29, these corded foam ear plugs provide reliable auditory protection for users in automation, electronics, electrical, and mechanical industries. The package contains 2000 units, making it Ideal for bulk ear plug purchases and ensuring ample supply for construction or industrial settings.
Features & Benefits
• Corded design allows for convenient short-term storage
• Compliant with CSA Class AL standards for safety
• Foam material provides a comfortable fit while sealing the ear canal
• Moisture-resistant, ensuring consistent performance in humid conditions
• Low pressure foam offers enhanced comfort during prolonged use
• Textured surface maintains stability during jaw movement
• Compliant with CSA Class AL standards for safety
• Foam material provides a comfortable fit while sealing the ear canal
• Moisture-resistant, ensuring consistent performance in humid conditions
• Low pressure foam offers enhanced comfort during prolonged use
• Textured surface maintains stability during jaw movement
Applications
• Used for personal ear protection on construction sites
• Ideal for environments requiring industrial ear protection
• Suitable for short-term storage solutions in noisy workplaces
• Effective for tasks involving power tools and machinery
• Ideal for environments requiring industrial ear protection
• Suitable for short-term storage solutions in noisy workplaces
• Effective for tasks involving power tools and machinery
How do these ear plugs maintain noise reduction in humid environments?
They are designed with moisture-resistant characteristics that help manage expansion time for consistent noise reduction, even in high humidity. This is essential for ensuring they perform effectively regardless of the surrounding conditions.
What is the difference between these disposable ear plugs and reusable options?
Disposable ear plugs are designed for one-time use, typically offering more hygiene and convenience in disposable applications. In contrast, reusable ear plugs require cleaning and maintenance, which may be less practical for high-volume usage typical in industrial settings.
Can these ear plugs be used with other hearing protection devices?
While they are primarily designed for standalone use, they can also be compatible with specific earplug dispensers, enhancing accessibility for users who require frequent access to ear protection while working.
How is the performance of these ear plugs affected by long-term wear?
The slow recovery foam conforms well to the ear canal, ensuring a secure and comfortable fit, which remains effective for extended periods. This design feature helps maintain their acoustic seal and noise reduction performance throughout the day.
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E.A.R Classic Series Blue 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
