uvex Uvex k-series Series Lime Disposable Ear Plugs, 37 dB Rated 15
- RS Stock No.:
- 237-4398
- Mfr. Part No.:
- 2112.133
- Brand:
- uvex
Subtotal (1 bag of 15 units)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.10 | $1.273 |
*price indicative
- RS Stock No.:
- 237-4398
- Mfr. Part No.:
- 2112.133
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 15 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | AS/NZS 1270 | |
| Series | Uvex k-series | |
| Material | Soft Foam | |
| Colour | Lime | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Number of Pairs 15 | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals AS/NZS 1270 | ||
Series Uvex k-series | ||
Material Soft Foam | ||
Colour Lime | ||
- COO (Country of Origin):
- SE
The Uvex x-fit is a disposable ear plugs series with tapered plug shape ensures natural, pressure free fit of maximising comfort and protection levels. This makes it suitable for use in high noise environments. The Patented x-grip technology reduces pressure on the ear canal and aids easy, hygienic removal. It is use for hearing protection and colour is lime. This plugs comes without cord.
Reduces pressure on ear canal, with safe and hygienic removal
It is lime coloured ear plug with SLC80 (26dB) rating of Class 5
Related links
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- uvex uvex xact-fit Series Lime Disposable Ear Plugs 250
- Honeywell Red Disposable Ear Plugs, 37 dB Rated 400
- Bilsom Green Disposable Ear Plugs, 37 dB Rated 200
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- Honeywell Safety Red 37 dB Rated 100
