Moldex 6400 Series Purple, Green Reusable Ear Plugs, 29 dB Rated Metal Detectable 50
- RS Stock No.:
- 832-623
- Mfr. Part No.:
- 640001
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 50 pairs)*
$229.56
(exc. GST)
$252.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $229.56 | $4.591 |
*price indicative
- RS Stock No.:
- 832-623
- Mfr. Part No.:
- 640001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 50 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 29dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 6400 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Purple, Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Number of Pairs 50 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 29dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 6400 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Purple, Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Rockets earplugs offer a particularly high level of comfort. They feature flexible flanges MADE from soft TPE material in combination with a unique air-cushioned tip, thus offering a secure and comfortable fit. A solid handle gives the Rockets added stability and makes them easier for the wearer to insert. The earplugs can be washed and reused. Each pair comes in a handy Pocket Pak storage container.
29 dB (SNR) noise reduction
Very high level of comfort thanks to air-cushioned tip
Washable and reusable
Related links
- Moldex 6411 Series Green 29 dB Rated Metal Detectable 1
- 3M E.A.R Tracer Series Blue Reusable Ear Plugs, 29 dB Rated Metal Detectable 50
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7725 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 250
- Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7403 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
