Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 500 Pair(s)

$246.62

(exc. GST)

$271.28

(inc. GST)

RS Stock No.:
634-792
Mfr. Part No.:
745001
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Reusable/Disposable

Reusable

Product Type

Ear Plugs

Number of Pairs

200

Sub Type

Corded

Single Number Rating SNR

35dB

Standards/Approvals

(EU) 2016/425, EN 352-2

Series

7450

Material

Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer

Colour

Green

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Contours earplugs offer the highest possible degree of comfort for the wearer. With an anatomically contoured shape and soft foam formula, they adapt to the shape of the ear canal and SIT comfortably and securely in even the narrowest of spaces. The foam earplugs are available in two sizes. Contours offer high noise protection of 35 dB (SNR).

High wearing comfort thanks to contoured shape and material

Also available in a dispenser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy