Moldex 7600 Series Yellow Disposable Ear Plugs, 21 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-567
- Mfr. Part No.:
- 760001
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 200 pairs)*
$101.00
(exc. GST)
$111.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $101.00 | $0.505 |
*price indicative
- RS Stock No.:
- 832-567
- Mfr. Part No.:
- 760001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 21dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 7600 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Yellow | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 200 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 21dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 7600 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Yellow | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex MelLows earplugs have been specially developed for areas with low levels of noise. They offer reliable noise protection without cutting the user off from the outside world, the wearer remains able to communicate and is alert to warning signals. The earplugs are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser
Enquire now
