Moldex 6451 Series Green Reusable Ear Plugs, 33 dB Rated Metal Detectable 50
- RS Stock No.:
- 832-626
- Mfr. Part No.:
- 645101
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 50 pairs)*
$262.47
(exc. GST)
$288.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $262.47 | $5.249 |
*price indicative
- RS Stock No.:
- 832-626
- Mfr. Part No.:
- 645101
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 6451 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Sub Type Corded | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 6451 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Twisters Trio earplugs have a convenient handle that enables them to be quickly and easily inserted into and removed from the ear. A gentle twist of the handle enables precision adjustment of their positioning in the ear, allowing the user to achieve an optimal level of comfort. The earplugs are MADE of soft TPE material and feature flexible flanges for a high degree of wearing comfort. They can be washed and reused. Each pair comes with a neck cord and is supplied in a convenient Pocket Pak storage container.
33 dB (SNR) noise reduction
Soft ribbed design for a high degree of comfort
Washable and reusable
