Moldex 7660 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- RS Stock No.:
- 634-799
- Mfr. Part No.:
- 766001
- Brand:
- Moldex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500 Pair(s)
$220.10
(exc. GST)
$242.11
(inc. GST)
- RS Stock No.:
- 634-799
- Mfr. Part No.:
- 766001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 21dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 7660 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Yellow | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 21dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 7660 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Yellow | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex MelLows earplugs have been specially developed for areas with low levels of noise. They offer reliable noise protection without cutting the user off from the outside world, the wearer remains able to communicate and is alert to warning signals. The earplugs are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser
Related links
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7600 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex MelLows PlugStation 250 Series Orange 21 dB Rated 250
- Moldex MelLows PlugStation 500 Series Orange 21 dB Rated 500
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7403 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

