Moldex MelLows PlugStation 500 Series Orange, Yellow Reusable Ear Plugs, 21 dB Rated 500
- RS Stock No.:
- 280-6403
- Mfr. Part No.:
- 765001
- Brand:
- Moldex
Subtotal (1 box of 500 units)*
$212.87
(exc. GST)
$234.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $212.87 | $0.426 |
*price indicative
- RS Stock No.:
- 280-6403
- Mfr. Part No.:
- 765001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 500 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 21dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | MelLows PlugStation 500 | |
| Material | Polyurethane Foam | |
| Colour | Orange, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Number of Pairs 500 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 21dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series MelLows PlugStation 500 | ||
Material Polyurethane Foam | ||
Colour Orange, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex earplug features a special foam formula, a soft, comfortable material that becomes firm when rolled, and comes in two sizes, with a tapered design and attractive colors.
100 percent PVC free
CE marked
Related links
- Moldex MelLows PlugStation 250 Series Orange 21 dB Rated 250
- Moldex Spark Plugs PlugStation 500 Series Multicolour Reusable Ear Plugs, 35 dB Rated 500
- Moldex Spark Plugs PlugStation Antimicrobial 500 Series Multicolour Reusable Ear Plugs, 35 dB Rated 500
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7660 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7600 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7870 Series Blue 35 dB Rated Metal Detectable 500
- Moldex Spark Plugs PlugStation 250 Series Multicolour Reusable Ear Plugs, 35 dB Rated 250
