Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- RS Stock No.:
- 634-809
- Mfr. Part No.:
- 785902
- Brand:
- Moldex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500 Pair(s)
$413.63
(exc. GST)
$454.99
(inc. GST)
- RS Stock No.:
- 634-809
- Mfr. Part No.:
- 785902
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 500 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 32dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 7859 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 500 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 32dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 7859 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Spark Plugs Detect earplugs have been specially developed for use in the food industry. The plugs and cord are metal Detectable and are colored blue for high visibility. Thanks to their specially developed foam formula, Spark Plugs Detect earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Metal detectable, for the food industry
Available in dispenser and with neck cord
Related links
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7870 Series Blue 35 dB Rated Metal Detectable 500
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- Moldex 7812 Series Blue 35 dB Rated Metal Detectable 5
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

