Bosch Bi-Metal 20 → 64 mm Diameter Hole Saw, 6 Pieces

Subtotal (1 set)*

$270.80

(exc. GST)

$297.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 13 April 2026
  • Plus 9 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$270.80

*price indicative

RS Stock No.:
271-1130
Mfr. Part No.:
2.608.594.427
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanitary-Set Progressor

Product Type

Hole Saw

Material

Bi-Metal

Number of Pieces

6

Overall Length

44mm

Standards/Approvals

No

Diameter

20 → 64 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Sanitary Set Progressor for wood and metal is ideal for cutting holes in wood, drywalls, plastics, metals, non-ferrous metals and stainless steel. It consists of 6 hole saws, 1 Power-Change Plus Hex 11 mm, 2 HSS pilot drill bit. The new Power Change Plus Adapter means the hole saws can be changed easily without requiring tools.

Two times longer service lifetime than predecessor

Robust

Related links