Moldex 7453 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-564
- Mfr. Part No.:
- 745301
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 500 pairs)*
$246.62
(exc. GST)
$271.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $246.62 | $0.493 |
*price indicative
- RS Stock No.:
- 832-564
- Mfr. Part No.:
- 745301
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 7453 | |
| Material | EVA, Metal, Polypropylene, TPE | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 7453 | ||
Material EVA, Metal, Polypropylene, TPE | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Contours earplugs offer the highest possible degree of comfort for the wearer. With an anatomically contoured shape and soft foam formula, they adapt to the shape of the ear canal and SIT comfortably and securely in even the narrowest of spaces. The foam earplugs are available in two sizes.
High wearing comfort thanks to contoured shape and material
Also available in a dispenser
