Moldex 6451 Series Green Reusable Corded Ear Plugs, 35dB Rated, 200Pair Pairs
- RS Stock No.:
- 634-784
- Mfr. Part No.:
- 690001
- Brand:
- Moldex
Subtotal (1 box of 200 units)*
$0.92
(exc. GST)
$1.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $0.92 | $0.005 |
*price indicative
- RS Stock No.:
- 634-784
- Mfr. Part No.:
- 690001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 200Pair | |
| Single Number Rating SNR | 35dB | |
| Series | 6451 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 200Pair | ||
Single Number Rating SNR 35dB | ||
Series 6451 | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Classic Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear. Pura-Fit offer high noise protection of 35 dB (SNR).
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Related links
- Moldex 7400 Series Green Reusable Corded Ear Plugs 200Pair Pairs
- Moldex 7700 Series Green Reusable Corded Ear Plugs 200Pair Pairs
- Moldex 6451 Series Green Reusable Corded Ear Plugs 50 Pairs
- Moldex 6421 Series Green Reusable Corded Ear Plugs 50 Pairs
- Moldex 7800 Series Multi Colour Disposable Uncorded Ear Plugs 200Pair Pairs
- Moldex 7705 Series Green Disposable Uncorded Ear Plugs 50 Pairs
- Moldex 6411 Series Purple Reusable Corded Ear Plugs 1 Pairs
- Moldex 7869 Series Blue Reusable Corded Ear Plugs Metal Detectable, 500Pair Pairs
