L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 287-340
- Mfr. Part No.:
- CTLDVI-DLSP-MM-3
- Brand:
- L-Com
Subtotal (1 unit)*
$138.23
(exc. GST)
$152.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.23 |
*price indicative
- RS Stock No.:
- 287-340
- Mfr. Part No.:
- CTLDVI-DLSP-MM-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | Male | |
| Cable Length | 3ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ORDANCE with L-COM SPECIFICATION PS-0031, UL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A Male | ||
Cable Length 3ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ORDANCE with L-COM SPECIFICATION PS-0031, UL | ||
- COO (Country of Origin):
- CN
The L-Com DVI to DisplayPort cable assembly offers a seamless and reliable solution for connecting devices, ensuring high quality audio and video transmission. Designed with meticulous attention to detail, this cable features individual shielding that enhances signal integrity, ideal for demanding audio/video environments. Its robust construction incorporates low smoke zero halogen materials, making it suitable for use in various applications, particularly where safety and performance are paramount.
Individually shielded twisted pairs to reduce interference
Certified for UL compliance which ensuring high safety standards
Tested for continuity guaranteeing consistent connectivity
Compact design that facilitates easy installation in tight spaces
Related links
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com Male DisplayPort to Male DisplayPort 3 m
