L-Com Male DisplayPort to Male DisplayPort, Low Smoke Zero Halogen DisplayPort Cable, 3 m

Subtotal (1 unit)*

$207.17

(exc. GST)

$227.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.17

*price indicative

RS Stock No.:
671-845
Mfr. Part No.:
DPCAZMM-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

3m

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com DisplayPort Cable Male-Male Black 30m designed for high-performance video and audio transmission in professional setups. The cable supports ultra-high-definition resolutions and is built with low-smoke zero-halogen materials for safe use in sensitive environments. Its extended length makes it ideal for large-scale installations like conference rooms, control centers, or public venues.

Supports resolution up to 8K at 60Hz for immersive visuals

Uses DisplayPort 1.4 standard with 32.4 Gbps data rate

Built with LSZH jacket for low smoke emission in case of fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy