Fantech Ducting, 2 m Length
- RS Stock No.:
- 124-646
- Mfr. Part No.:
- FPD165-DUCT-2M
- Brand:
- Fantech
Subtotal (1 unit)*
$78.60
(exc. GST)
$86.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.60 |
*price indicative
- RS Stock No.:
- 124-646
- Mfr. Part No.:
- FPD165-DUCT-2M
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Ducting | |
| Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Ducting | ||
Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Fantech Aluminium Ducting 3 m Length
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 125 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 65 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
